
LMK04616ZCRR | |
|---|---|
DigiKey Part Number | 296-51340-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK04616ZCRR |
Description | IC JITTER CLEANER 144NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jitter Cleaner IC 2GHz 1 144-LFBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMK04616ZCRR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Jitter Cleaner | |
PLL | Yes | |
Input | HCSL, HSDS, LCPECL, LVCMOS, LVDS, LVPECL | |
Output | HCSL, HSDS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:16 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 2GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.7V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 144-LFBGA | |
Supplier Device Package | 144-NFBGA (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 36,28476 € | 36.284,76 € |
| Unit Price without VAT: | 36,28476 € |
|---|---|
| Unit Price with VAT: | 43,17886 € |


