Jitter Cleaner IC 144-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK04616ZCRT

DigiKey Part Number
LMK04616ZCRT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMK04616ZCRT
Description
IC JITTER CLEANER 144NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Jitter Cleaner IC 144-LFBGA
Datasheet
 Datasheet
EDA/CAD Models
LMK04616ZCRT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Jitter Cleaner
Mounting Type
Surface Mount
Package / Case
144-LFBGA
Supplier Device Package
144-NFBGA (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25039,90952 €9.977,38 €
Manufacturers Standard Package
Unit Price without VAT:39,90952 €
Unit Price with VAT:47,49233 €