
LMK00725PWR | |
|---|---|
DigiKey Part Number | 296-LMK00725PWRTR-ND - Tape & Reel (TR) 296-LMK00725PWRCT-ND - Cut Tape (CT) 296-LMK00725PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK00725PWR |
Description | IC CLK BUFFER 2:5 650MHZ 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 2:5 650 MHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMK00725PWR Models |
Category | Output LVPECL |
Manufacturer Texas Instruments | Frequency - Max 650 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 2:5 | Supplier Device Package 20-TSSOP |
Differential - Input:Output Yes/Yes | Base Product Number |
Input HCSL, LVDS, LVHSTL, LVPECL, SSTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB3L853141DTR2G | onsemi | 2.258 | 488-NB3L853141DTR2GCT-ND | 7,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,63000 € | 7,63 € |
| 10 | 5,92500 € | 59,25 € |
| 25 | 5,49800 € | 137,45 € |
| 100 | 5,02830 € | 502,83 € |
| 250 | 4,87468 € | 1.218,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,44122 € | 11.103,05 € |
| Unit Price without VAT: | 7,63000 € |
|---|---|
| Unit Price with VAT: | 9,07970 € |

