
LMK00725PWR | |
|---|---|
DigiKey Part Number | 296-LMK00725PWRTR-ND - Tape & Reel (TR) 296-LMK00725PWRCT-ND - Cut Tape (CT) 296-LMK00725PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK00725PWR |
Description | IC CLK BUFFER 2:5 650MHZ 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 2:5 650 MHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMK00725PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:5 | |
Differential - Input:Output | Yes/Yes | |
Input | HCSL, LVDS, LVHSTL, LVPECL, SSTL | |
Output | LVPECL | |
Frequency - Max | 650 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,38000 € | 7,38 € |
| 10 | 5,72300 € | 57,23 € |
| 25 | 5,31040 € | 132,76 € |
| 100 | 4,85690 € | 485,69 € |
| 250 | 4,64068 € | 1.160,17 € |
| 500 | 4,51034 € | 2.255,17 € |
| 1.000 | 4,40309 € | 4.403,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,28985 € | 10.724,63 € |
| Unit Price without VAT: | 7,38000 € |
|---|---|
| Unit Price with VAT: | 8,78220 € |

