
LMK00308SQE/NOPB | |
|---|---|
DigiKey Part Number | 296-LMK00308SQE/NOPBTR-ND - Tape & Reel (TR) 296-LMK00308SQE/NOPBCT-ND - Cut Tape (CT) 296-LMK00308SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK00308SQE/NOPB |
Description | IC CLK BUFFER 3:9 3.1GHZ 40WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 3:9 3.1 GHz 40-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK00308SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer, Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:9 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, HSTL, LVDS, LVPECL, SSTL, Crystal | |
Output | HCSL, LVCMOS, LVDS, LVPECL | |
Frequency - Max | 3.1 GHz | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,56000 € | 9,56 € |
| 10 | 7,47700 € | 74,77 € |
| 25 | 6,95560 € | 173,89 € |
| 100 | 6,38270 € | 638,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,10968 € | 1.527,42 € |
| 500 | 5,94504 € | 2.972,52 € |
| 750 | 5,86261 € | 4.396,96 € |
| 1.250 | 5,77129 € | 7.214,11 € |
| Unit Price without VAT: | 9,56000 € |
|---|---|
| Unit Price with VAT: | 11,37640 € |

