
LMK00306SQE/NOPB | |
|---|---|
DigiKey Part Number | 296-40275-2-ND - Tape & Reel (TR) 296-40275-1-ND - Cut Tape (CT) 296-40275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK00306SQE/NOPB |
Description | IC CLK BUFFER 3:7 3.1GHZ 36WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 3:7 3.1 GHz 36-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK00306SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer, Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:7 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, HSTL, LVDS, LVPECL, SSTL, Crystal | |
Output | HCSL, LVCMOS, LVDS, LVPECL | |
Frequency - Max | 3.1 GHz | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-WQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,25000 € | 9,25 € |
| 10 | 7,22200 € | 72,22 € |
| 25 | 6,71600 € | 167,90 € |
| 100 | 6,16000 € | 616,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,89484 € | 1.473,71 € |
| 500 | 5,73500 € | 2.867,50 € |
| 750 | 5,65497 € | 4.241,23 € |
| 1.250 | 5,56629 € | 6.957,86 € |
| Unit Price without VAT: | 9,25000 € |
|---|---|
| Unit Price with VAT: | 11,00750 € |




