Parametric Equivalent
Parametric Equivalent

LMK00304SQX/NOPB | |
|---|---|
DigiKey Part Number | LMK00304SQX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK00304SQX/NOPB |
Description | IC CLK BUFFER 3:5 3.1GHZ 32WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 3:5 3.1 GHz 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK00304SQX/NOPB Models |
Category | Output HCSL, LVCMOS, LVDS, LVPECL |
Manufacturer Texas Instruments | Frequency - Max 3.1 GHz |
Packaging Tape & Reel (TR) | Voltage - Supply 3.15V ~ 3.45V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer, Translator | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-WFQFN Exposed Pad |
Ratio - Input:Output 3:5 | Supplier Device Package 32-WQFN (5x5) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, HCSL, HSTL, LVDS, LVPECL, SSTL, Crystal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK00304SQ/NOPB | Texas Instruments | 140 | LMK00304SQ/NOPBCT-ND | 7,16000 € | Parametric Equivalent |
| LMK00304SQE/NOPB | Texas Instruments | 248 | 296-39037-1-ND | 7,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,73021 € | 9.325,52 € |
| Unit Price without VAT: | 3,73021 € |
|---|---|
| Unit Price with VAT: | 4,43895 € |


