
LMK00301ARHST | |
|---|---|
DigiKey Part Number | 296-51334-2-ND - Tape & Reel (TR) 296-51334-1-ND - Cut Tape (CT) 296-51334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK00301ARHST |
Description | IC CLK BUFFER 3:11 3.1GHZ 48WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 3:11 3.1 GHz 48-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK00301ARHST Models |
Category | Output HCSL, LVCMOS, LVDS, LVPECL |
Manufacturer Texas Instruments | Frequency - Max 3.1 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.15V ~ 3.45V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer, Translator | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 48-WFQFN Exposed Pad |
Ratio - Input:Output 3:11 | Supplier Device Package 48-WQFN (7x7) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, HCSL, HSTL, LVDS, LVPECL, SSTL, Crystal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 € | 9,87 € |
| 10 | 7,73000 € | 77,30 € |
| 25 | 7,19440 € | 179,86 € |
| 100 | 6,60610 € | 660,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,32568 € | 1.581,42 € |
| 500 | 6,15664 € | 3.078,32 € |
| 750 | 6,07203 € | 4.554,02 € |
| 1.250 | 5,97826 € | 7.472,82 € |
| Unit Price without VAT: | 9,87000 € |
|---|---|
| Unit Price with VAT: | 11,74530 € |

