
LMH6882SQE/NOPB | |
|---|---|
DigiKey Part Number | LMH6882SQE/NOPBTR-ND - Tape & Reel (TR) LMH6882SQE/NOPBCT-ND - Cut Tape (CT) LMH6882SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6882SQE/NOPB |
Description | IC OPAMP DIFF 2 CIRCUIT 36WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain, Differential Amplifier 2 Circuit Differential 36-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LMH6882SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential | |
Slew Rate | 6000V/µs | |
-3db Bandwidth | 2.4 GHz | |
Current - Supply | 200mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-WQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 € | 15,16 € |
| 10 | 12,03100 € | 120,31 € |
| 25 | 11,25160 € | 281,29 € |
| 100 | 10,46660 € | 1.046,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,98616 € | 2.496,54 € |
| 500 | 9,74002 € | 4.870,01 € |
| 750 | 9,61675 € | 7.212,56 € |
| Unit Price without VAT: | 15,16000 € |
|---|---|
| Unit Price with VAT: | 18,04040 € |









