Direct

LMH6683MAX | |
|---|---|
DigiKey Part Number | LMH6683MAXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH6683MAX |
Description | IC OPAMP VFB 3 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 3 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6683MAX Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 6.5mA (x3 Channels) |
Series | Current - Output / Channel 85 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 3 | Mounting Type Surface Mount |
Slew Rate 940V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 120 MHz | Supplier Device Package 14-SOIC |
-3db Bandwidth 190 MHz | Base Product Number |
Current - Input Bias 5 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6683MAX/NOPB | Texas Instruments | 1.870 | LMH6683MAX/NOPBCT-ND | 3,62000 € | Direct |


