
LMH6683MAX/NOPB | |
|---|---|
DigiKey Part Number | LMH6683MAX/NOPBTR-ND - Tape & Reel (TR) LMH6683MAX/NOPBCT-ND - Cut Tape (CT) LMH6683MAX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6683MAX/NOPB |
Description | IC OPAMP VFB 3 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 3 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6683MAX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 3 | |
Output Type | - | |
Slew Rate | 940V/µs | |
Gain Bandwidth Product | 120 MHz | |
-3db Bandwidth | 190 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 6.5mA (x3 Channels) | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,51800 € | 25,18 € |
| 25 | 2,31320 € | 57,83 € |
| 100 | 2,08790 € | 208,79 € |
| 250 | 1,98044 € | 495,11 € |
| 500 | 1,96586 € | 982,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,80607 € | 4.515,18 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,97460 € |


