Direct
Similar
Similar
Similar
Similar
Similar

LMH6658MA | |
|---|---|
DigiKey Part Number | LMH6658MA-ND |
Manufacturer | |
Manufacturer Product Number | LMH6658MA |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6658MA Models |
Category | Current - Input Bias 5 µA |
Mfr | Voltage - Input Offset 1 mV |
Series | Current - Supply 6.5mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 110 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 700V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 140 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 270 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6658MA/NOPB | Texas Instruments | 133 | LMH6658MA/NOPB-ND | 2,13000 € | Direct |
| AD8039ARZ | Analog Devices Inc. | 400 | 505-AD8039ARZ-ND | 3,91000 € | Similar |
| AD8039ARZ-REEL | Analog Devices Inc. | 2.493 | 505-AD8039ARZ-REELCT-ND | 3,91000 € | Similar |
| AD8039ARZ-REEL7 | Analog Devices Inc. | 2.031 | AD8039ARZ-REEL7CT-ND | 3,91000 € | Similar |
| AD8058ARZ | Analog Devices Inc. | 675 | 505-AD8058ARZ-ND | 4,88000 € | Similar |




