Direct
MFR Recommended

LMH6647MF | |
|---|---|
DigiKey Part Number | 296-36250-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH6647MF |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6647MF Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 725µA |
Series | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Push-Pull, Rail-to-Rail | Package / Case SOT-23-6 |
Slew Rate 22V/µs | Supplier Device Package SOT-23-6 |
-3db Bandwidth 55 MHz | Base Product Number |
Current - Input Bias 650 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6647MF/NOPB | Texas Instruments | 619 | LMH6647MF/NOPBCT-ND | 2,00000 € | Direct |
| LMH6647MFX/NOPB | Texas Instruments | 2.566 | 296-LMH6647MFX/NOPBCT-ND | 1,70000 € | MFR Recommended |


