
LMH6647MF/NOPB | |
|---|---|
DigiKey Part Number | LMH6647MF/NOPBTR-ND - Tape & Reel (TR) LMH6647MF/NOPBCT-ND - Cut Tape (CT) LMH6647MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6647MF/NOPB |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6647MF/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 22V/µs | |
-3db Bandwidth | 55 MHz | |
Current - Input Bias | 650 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 725µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,36400 € | 13,64 € |
| 25 | 1,24320 € | 31,08 € |
| 100 | 1,11030 € | 111,03 € |
| 250 | 1,04708 € | 261,77 € |
| 500 | 1,01254 € | 506,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,97754 € | 977,54 € |
| 2.000 | 0,95170 € | 1.903,40 € |
| 3.000 | 0,93876 € | 2.816,28 € |
| 5.000 | 0,92442 € | 4.622,10 € |
| 7.000 | 0,91604 € | 6.412,28 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

