Direct
MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

LMH6643MM | |
|---|---|
DigiKey Part Number | LMH6643MMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH6643MM |
Description | IC OPAMP VFB 2 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMH6643MM Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 2.7mA (x2 Channels) |
Series | Current - Output / Channel 75 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12.8 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 135V/µs | Supplier Device Package 8-VSSOP |
-3db Bandwidth 130 MHz | Base Product Number |
Current - Input Bias 1.6 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6643MM/NOPB | Texas Instruments | 2.169 | LMH6643MM/NOPBCT-ND | 2,21000 € | Direct |
| LMH6643MMX/NOPB | Texas Instruments | 1.076 | LMH6643MMX/NOPBCT-ND | 1,95000 € | MFR Recommended |
| LT6206CMS8#PBF | Analog Devices Inc. | 316 | LT6206CMS8#PBF-ND | 3,66000 € | Similar |
| LT6206CMS8#TRPBF | Analog Devices Inc. | 0 | 505-LT6206CMS8#TRPBFCT-ND | 3,66000 € | Similar |
| LT6206IMS8#PBF | Analog Devices Inc. | 768 | LT6206IMS8#PBF-ND | 4,21000 € | Similar |




