8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4217EUA+

DigiKey Part Number
MAX4217EUA+-ND
Manufacturer
Manufacturer Product Number
MAX4217EUA+
Description
IC BUFFER 2 CIRCUIT 8UMAX
Customer Reference
Detailed Description
Buffer, Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4217EUA+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
600V/µs
-3db Bandwidth
230 MHz
Current - Input Bias
5.4 µA
Voltage - Input Offset
4 mV
Current - Supply
5.5mA (x2 Channels)
Current - Output / Channel
120 mA
Voltage - Supply Span (Min)
3.15 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Factory Stock: 1.500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,27000 €7,27 €
105,64400 €56,44 €
504,99000 €249,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,27000 €
Unit Price with VAT:8,65130 €