
LMH6643MA | |
|---|---|
DigiKey Part Number | LMH6643MA-ND |
Manufacturer | |
Manufacturer Product Number | LMH6643MA |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6643MA Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 2.7mA (x2 Channels) |
Series | Current - Output / Channel 75 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12.8 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 135V/µs | Supplier Device Package 8-SOIC |
-3db Bandwidth 130 MHz | Base Product Number |
Current - Input Bias 1.6 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6643MA/NOPB | Texas Instruments | 1.045 | LMH6643MA/NOPB-ND | 2,01000 € | Direct |
| LMH6643MAX/NOPB | Texas Instruments | 5.733 | LMH6643MAX/NOPBCT-ND | 1,71000 € | MFR Recommended |
| MAX4017ESA+ | Analog Devices Inc./Maxim Integrated | 64 | MAX4017ESA+-ND | 4,65000 € | Similar |
| TSH82IDT | STMicroelectronics | 5.621 | 497-6781-1-ND | 1,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 2,00600 € | 20,06 € |
| 95 | 1,65863 € | 157,57 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |

