
LMH6642MF/NOPB | |
|---|---|
DigiKey Part Number | LMH6642MF/NOPBTR-ND - Tape & Reel (TR) LMH6642MF/NOPBCT-ND - Cut Tape (CT) LMH6642MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6642MF/NOPB |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6642MF/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 2.7mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 75 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12.8 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 135V/µs | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 130 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1.6 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS4221DBVT | Texas Instruments | 5.050 | 296-32340-1-ND | 4,43000 € | Similar |
| LT6205HS5#TRMPBF | Analog Devices Inc. | 1.030 | LT6205HS5#TRMPBFCT-ND | 3,69000 € | Similar |
| TSH80IYLT | STMicroelectronics | 13.296 | 497-15862-1-ND | 1,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,53700 € | 15,37 € |
| 25 | 1,40320 € | 35,08 € |
| 100 | 1,25640 € | 125,64 € |
| 250 | 1,18620 € | 296,55 € |
| 500 | 1,15346 € | 576,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,10910 € | 1.109,10 € |
| 2.000 | 1,08046 € | 2.160,92 € |
| 3.000 | 1,06611 € | 3.198,33 € |
| 5.000 | 1,05022 € | 5.251,10 € |
| 7.000 | 1,04093 € | 7.286,51 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |











