LMH6639MF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6.142
Unit Price: 2,82000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.731
Unit Price: 3,22000 €
Datasheet
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6639MF

DigiKey Part Number
LMH6639MFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMH6639MF
Description
IC OPAMP VFB 1 CIRCUIT SOT23-6
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LMH6639MF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
200V/µs
Gain Bandwidth Product
90 MHz
-3db Bandwidth
228 MHz
Current - Input Bias
1.4 µA
Voltage - Input Offset
1.3 mV
Current - Supply
4.18mA
Current - Output / Channel
112 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 41.485 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

41.485In Stock
Ships from Rochester Electronics, LLC