
MAX4380EUT+T | |
|---|---|
DigiKey Part Number | MAX4380EUT+TTR-ND - Tape & Reel (TR) MAX4380EUT+TCT-ND - Cut Tape (CT) MAX4380EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4380EUT+T |
Description | IC VOLTAGE FEEDBACK 1 CIRC SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4380EUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 485V/µs | |
-3db Bandwidth | 210 MHz | |
Current - Input Bias | 8.5 µA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 7.5mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,86500 € | 18,65 € |
| 25 | 1,70720 € | 42,68 € |
| 100 | 1,53370 € | 153,37 € |
| 250 | 1,45100 € | 362,75 € |
| 500 | 1,40120 € | 700,60 € |
| 1.000 | 1,36018 € | 1.360,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,19838 € | 2.995,95 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |







