
LMH6622MM/NOPB | |
|---|---|
DigiKey Part Number | LMH6622MM/NOPBTR-ND - Tape & Reel (TR) LMH6622MM/NOPBCT-ND - Cut Tape (CT) LMH6622MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6622MM/NOPB |
Description | IC OPAMP VFB 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Differential 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMH6622MM/NOPB Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 4.3mA (x2 Channels) |
Series | Current - Output / Channel 90 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Differential | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 85V/µs | Supplier Device Package 8-VSSOP |
-3db Bandwidth 160 MHz | Base Product Number |
Current - Input Bias 4.7 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1816CMS8#PBF | Analog Devices Inc. | 166 | 505-LT1816CMS8#PBF-ND | 4,55000 € | Similar |
| LT1816IMS8#PBF | Analog Devices Inc. | 550 | 505-LT1816IMS8#PBF-ND | 5,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,68000 € | 4,68 € |
| 10 | 3,57000 € | 35,70 € |
| 25 | 3,29360 € | 82,34 € |
| 100 | 2,98950 € | 298,95 € |
| 250 | 2,86268 € | 715,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,68528 € | 2.685,28 € |
| 2.000 | 2,62611 € | 5.252,22 € |
| 3.000 | 2,59647 € | 7.789,41 € |
| Unit Price without VAT: | 4,68000 € |
|---|---|
| Unit Price with VAT: | 5,56920 € |






