
LMH6611MK/NOPB | |
|---|---|
DigiKey Part Number | 296-41441-2-ND - Tape & Reel (TR) 296-41441-1-ND - Cut Tape (CT) 296-41441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6611MK/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-THIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | LMH6611MK/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 460V/µs | |
Gain Bandwidth Product | 135 MHz | |
-3db Bandwidth | 365 MHz | |
Current - Input Bias | 6.5 µA | |
Voltage - Input Offset | 74 µV | |
Current - Supply | 3.3mA | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,70100 € | 17,01 € |
| 25 | 1,55440 € | 38,86 € |
| 100 | 1,39400 € | 139,40 € |
| 250 | 1,31736 € | 329,34 € |
| 500 | 1,28642 € | 643,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,23320 € | 1.233,20 € |
| 2.000 | 1,20192 € | 2.403,84 € |
| 3.000 | 1,18625 € | 3.558,75 € |
| 5.000 | 1,16890 € | 5.844,50 € |
| 7.000 | 1,15875 € | 8.111,25 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |











