
LMH6560MA/NOPB | |
|---|---|
DigiKey Part Number | LMH6560MA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMH6560MA/NOPB |
Description | IC BUFFER 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Buffer Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6560MA/NOPB Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 46mA (x4 Channels) |
Series | Current - Output / Channel 74 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 3100V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 680 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 5 µA | Base Product Number |



