
HFA1412IB | |
|---|---|
DigiKey Part Number | 2156-HFA1412IB-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HFA1412IB |
Description | IC BUFFER 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Buffer Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 5.9mA |
Packaging Tube | Current - Output / Channel 55 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 9 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Slew Rate 1700V/µs | Mounting Type Surface Mount |
-3db Bandwidth 350 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 1 µA | Supplier Device Package 14-SOIC |
| Tube: | 1477 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 18,08500 € | 253,19 € |
| Unit Price without VAT: | 18,08500 € |
|---|---|
| Unit Price with VAT: | 21,52115 € |

