Direct

LMH6502MT | |
|---|---|
DigiKey Part Number | LMH6502MT-ND |
Manufacturer | |
Manufacturer Product Number | LMH6502MT |
Description | IC VARIABLE GAIN 1 CIRC 14TSSOP |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMH6502MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1800V/µs | |
-3db Bandwidth | 130 MHz | |
Current - Input Bias | 9 µA | |
Current - Supply | 27mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |


