
LMH6502MT/NOPB | |
|---|---|
DigiKey Part Number | 296-39781-5-ND |
Manufacturer | |
Manufacturer Product Number | LMH6502MT/NOPB |
Description | IC VARIABLE GAIN 1 CIRC 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMH6502MT/NOPB Models |
Category | Current - Supply 27mA |
Mfr | Current - Output / Channel 90 mA |
Series | Voltage - Supply Span (Min) 5 V |
Packaging Tube | Voltage - Supply Span (Max) 12 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Slew Rate 1800V/µs | Supplier Device Package 14-TSSOP |
-3db Bandwidth 130 MHz | Base Product Number |
Current - Input Bias 9 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,89000 € | 8,89 € |
| 10 | 6,93900 € | 69,39 € |
| 94 | 5,93564 € | 557,95 € |
| 188 | 5,73298 € | 1.077,80 € |
| 282 | 5,63149 € | 1.588,08 € |
| 564 | 5,48262 € | 3.092,20 € |
| 1.034 | 5,37424 € | 5.556,96 € |
| Unit Price without VAT: | 8,89000 € |
|---|---|
| Unit Price with VAT: | 10,57910 € |

