
LMH2191TME/NOPB | |
|---|---|
DigiKey Part Number | LMH2191TME/NOPBTR-ND - Tape & Reel (TR) LMH2191TME/NOPBCT-ND - Cut Tape (CT) LMH2191TME/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH2191TME/NOPB |
Description | IC CLK BUFFER 1:2 52MHZ 8DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 52 MHz 8-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMH2191TME/NOPB Models |
Category | Output Clock |
Manufacturer Texas Instruments | Frequency - Max 52 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-WFBGA, DSBGA |
Ratio - Input:Output 1:2 | Supplier Device Package 8-DSBGA |
Differential - Input:Output No/No | Base Product Number |
Input Clock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 2,95600 € | 29,56 € |
| 25 | 2,72000 € | 68,00 € |
| 100 | 2,46100 € | 246,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,33756 € | 584,39 € |
| 500 | 2,26318 € | 1.131,59 € |
| 750 | 2,22592 € | 1.669,44 € |
| 1.250 | 2,18465 € | 2.730,81 € |
| 1.750 | 2,16051 € | 3.780,89 € |
| 2.500 | 2,13732 € | 5.343,30 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |

