Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LMH2190TMX-38/NOPB | |
|---|---|
DigiKey Part Number | LMH2190TMX-38/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH2190TMX-38/NOPB |
Description | IC CLK BUFFER 1:4 27MHZ 16DSBGA |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 27 MHz 16-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMH2190TMX-38/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | Clock | |
Output | Clock | |
Frequency - Max | 27 MHz | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, DSBGA | |
Supplier Device Package | 16-DSBGA | |
Base Product Number |



