
LMH2180TMX/NOPB | |
|---|---|
DigiKey Part Number | LMH2180TMX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH2180TMX/NOPB |
Description | IC CLK BUFFER 2:2 75MHZ 8DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 2:2 75 MHz 8-WFBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMH2180TMX/NOPB Models |
Category | Output Clock |
Manufacturer Texas Instruments | Frequency - Max 75 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.4V ~ 5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-WFBGA |
Ratio - Input:Output 2:2 | Supplier Device Package 8-DSBGA |
Differential - Input:Output No/No | Base Product Number |
Input Clock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,88135 € | 5.644,05 € |
| Unit Price without VAT: | 1,88135 € |
|---|---|
| Unit Price with VAT: | 2,23881 € |

