
LMH2180SD/NOPB | |
|---|---|
DigiKey Part Number | 296-45556-2-ND - Tape & Reel (TR) 296-45556-1-ND - Cut Tape (CT) 296-45556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH2180SD/NOPB |
Description | IC CLK BUFFER 2:2 75MHZ 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 2:2 75 MHz 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMH2180SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | No/No | |
Input | Clock | |
Output | Clock | |
Frequency - Max | 75 MHz | |
Voltage - Supply | 2.4V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,05800 € | 20,58 € |
| 25 | 1,88520 € | 47,13 € |
| 100 | 1,69550 € | 169,55 € |
| 250 | 1,60504 € | 401,26 € |
| 500 | 1,56426 € | 782,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,50569 € | 1.505,69 € |
| 2.000 | 1,46877 € | 2.937,54 € |
| 3.000 | 1,45029 € | 4.350,87 € |
| 5.000 | 1,42980 € | 7.149,00 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |


