Direct
Similar

LMH0044SQE | |
|---|---|
DigiKey Part Number | LMH0044SQETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH0044SQE |
Description | IC INTERFACE SPECIALIZED 16WQFN |
Customer Reference | |
Detailed Description | Data Transport Interface 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LMH0044SQE Models |
Category | Voltage - Supply 3.135V ~ 3.465V |
Manufacturer Texas Instruments | Package / Case 16-WQFN Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 16-WQFN (4x4) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Data Transport | Base Product Number |
Interface Serial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH0044SQE/NOPB | Texas Instruments | 256 | LMH0044SQE/NOPBCT-ND | 22,29000 € | Direct |
| GS2974ACTE3 | Semtech Corporation | 47 | GS2974ACTE3CT-ND | 32,89000 € | Similar |



