
LMH0044SQE/NOPB | |
|---|---|
DigiKey Part Number | LMH0044SQE/NOPBTR-ND - Tape & Reel (TR) LMH0044SQE/NOPBCT-ND - Cut Tape (CT) LMH0044SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH0044SQE/NOPB |
Description | IC INTERFACE SPECIALIZED 16WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Data Transport Interface 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LMH0044SQE/NOPB Models |
Category | Voltage - Supply 3.135V ~ 3.465V |
Manufacturer Texas Instruments | Package / Case 16-WQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 16-WQFN (4x4) |
Part Status Active | Mounting Type Surface Mount |
Applications Data Transport | Base Product Number |
Interface Serial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 € | 22,11 € |
| 10 | 17,78300 € | 177,83 € |
| 25 | 16,70080 € | 417,52 € |
| 100 | 15,84470 € | 1.584,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,94356 € | 3.735,89 € |
| 500 | 14,60168 € | 7.300,84 € |
| Unit Price without VAT: | 22,11000 € |
|---|---|
| Unit Price with VAT: | 26,31090 € |











