Direct

LMH0002SQ/S250 | |
|---|---|
DigiKey Part Number | LMH0002SQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH0002SQ/S250 |
Description | IC VIDEO SERIAL DRIVER 16WQFN |
Customer Reference | |
Detailed Description | Video Driver IC Serial DVB-ASI, SMPTE 16-WQFN (4x4) Package |
Datasheet | Datasheet |
EDA/CAD Models | LMH0002SQ/S250 Models |
Category | Control Interface Serial |
Manufacturer Texas Instruments | Voltage - Supply 3.135V ~ 3.465V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-WQFN Exposed Pad |
Function Driver | Supplier Device Package 16-WQFN (4x4) |
Applications Consumer Video | Base Product Number |
Standards DVB-ASI, SMPTE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH0002SQ/NOPB | Texas Instruments | 435 | 296-35183-1-ND | 7,96000 € | Direct |


