
LMH0002SQ/NOPB | |
|---|---|
DigiKey Part Number | 296-35183-2-ND - Tape & Reel (TR) 296-35183-1-ND - Cut Tape (CT) 296-35183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH0002SQ/NOPB |
Description | IC VIDEO DRIVER 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Driver IC Serial DVB-ASI, SMPTE 16-WQFN (4x4) Package |
Datasheet | Datasheet |
EDA/CAD Models | LMH0002SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Driver | |
Applications | Consumer Video | |
Standards | DVB-ASI, SMPTE | |
Control Interface | Serial | |
Voltage - Supply | 3.135V ~ 3.465V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,06000 € | 8,06 € |
| 10 | 6,27200 € | 62,72 € |
| 25 | 5,82400 € | 145,60 € |
| 100 | 5,33170 € | 533,17 € |
| 250 | 5,23264 € | 1.308,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,83882 € | 4.838,82 € |
| Unit Price without VAT: | 8,06000 € |
|---|---|
| Unit Price with VAT: | 9,59140 € |

