Direct

LMH0002MA | |
|---|---|
DigiKey Part Number | LMH0002MA-ND |
Manufacturer | |
Manufacturer Product Number | LMH0002MA |
Description | IC VIDEO SERIAL DRIVER 8SOIC |
Customer Reference | |
Detailed Description | Video Driver IC Serial DVB-ASI, SMPTE 8-SOIC Package |
Datasheet | Datasheet |
EDA/CAD Models | LMH0002MA Models |
Category | Control Interface Serial |
Manufacturer Texas Instruments | Voltage - Supply 3.135V ~ 3.465V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Function Driver | Supplier Device Package 8-SOIC |
Applications Consumer Video | Base Product Number |
Standards DVB-ASI, SMPTE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH0002MA/NOPB | Texas Instruments | 110 | LMH0002MA/NOPB-ND | 10,33000 € | Direct |


