Video Driver IC Serial DVB-ASI, SMPTE 8-SOIC Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH0002MA/NOPB

DigiKey Part Number
LMH0002MA/NOPB-ND
Manufacturer
Manufacturer Product Number
LMH0002MA/NOPB
Description
IC VIDEO SERIAL DRIVER 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Video Driver IC Serial DVB-ASI, SMPTE 8-SOIC Package
Datasheet
 Datasheet
EDA/CAD Models
LMH0002MA/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Function
Driver
Applications
Consumer Video
Standards
DVB-ASI, SMPTE
Control Interface
Serial
Voltage - Supply
3.135V ~ 3.465V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,52000 €9,52 €
107,44200 €74,42 €
956,37084 €605,23 €
1906,15595 €1.169,63 €
2856,04835 €1.723,78 €
5705,89054 €3.357,61 €
1.0455,77568 €6.035,59 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,52000 €
Unit Price with VAT:11,32880 €