
LMG3624YREQR | |
|---|---|
DigiKey Part Number | 296-LMG3624YREQRTR-ND - Tape & Reel (TR) 296-LMG3624YREQRCT-ND - Cut Tape (CT) 296-LMG3624YREQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMG3624YREQR |
Description | 650V 170M GAN FET WITH INTEGRATE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5.4A 38-VQFN (8x5.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 700V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 26V | |
Current - Output (Max) | 5.4A | |
Rds On (Typ) | 155mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 38-VQFN (8x5.3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,18000 € | 7,18 € |
| 10 | 4,87400 € | 48,74 € |
| 100 | 3,57000 € | 357,00 € |
| 500 | 3,48930 € | 1.744,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,85074 € | 5.701,48 € |
| Unit Price without VAT: | 7,18000 € |
|---|---|
| Unit Price with VAT: | 8,54420 € |


