Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LMG3425R030RQZT | |
|---|---|
DigiKey Part Number | 296-LMG3425R030RQZTTR-ND - Tape & Reel (TR) 296-LMG3425R030RQZTCT-ND - Cut Tape (CT) 296-LMG3425R030RQZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMG3425R030RQZT |
Description | IC HALF BRIDGE DRVR 1.2A 54VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N/P-Channel 40A 54-VQFN (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N/P-Channel | |
Interface | PWM | |
Voltage - Load | 600V | |
Voltage - Supply (Vcc/Vdd) | 7.5V ~ 18V | |
Current - Output (Max) | 40A | |
Rds On (Typ) | 26mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 54-VQFN (12x12) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,60000 € | 25,60 € |
| 10 | 20,68700 € | 206,87 € |
| 25 | 19,46000 € | 486,50 € |
| 100 | 18,11110 € | 1.811,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,46804 € | 4.367,01 € |
| 500 | 17,08042 € | 8.540,21 € |
| Unit Price without VAT: | 25,60000 € |
|---|---|
| Unit Price with VAT: | 30,46400 € |


