Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LMG3425R030RQZR | |
|---|---|
DigiKey Part Number | 296-LMG3425R030RQZRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMG3425R030RQZR |
Description | 600-V 30-M GAN FET WITH INTEGRAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N/P-Channel 40A 54-VQFN (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N/P-Channel | |
Interface | PWM | |
Voltage - Load | 600V | |
Voltage - Supply (Vcc/Vdd) | 7.5V ~ 18V | |
Current - Output (Max) | 40A | |
Rds On (Typ) | 26mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 54-VQFN (12x12) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 12,42257 € | 24.845,14 € |
| Unit Price without VAT: | 12,42257 € |
|---|---|
| Unit Price with VAT: | 14,78286 € |


