



LMG1210RVRT | |
|---|---|
DigiKey Part Number | 296-53417-2-ND - Tape & Reel (TR) 296-53417-1-ND - Cut Tape (CT) 296-53417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMG1210RVRT |
Description | IC GATE DRVR HALF-BRIDGE 19WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 19-WQFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LMG1210RVRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.75V ~ 5.25V, 6V ~ 18V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 1.5A, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 200 V | |
Rise / Fall Time (Typ) | 500ps, 500ps | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 19-WFQFN Exposed Pad | |
Supplier Device Package | 19-WQFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,61000 € | 5,61 € |
| 10 | 4,30800 € | 43,08 € |
| 25 | 3,98320 € | 99,58 € |
| 100 | 3,62590 € | 362,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,45548 € | 863,87 € |
| 500 | 3,35280 € | 1.676,40 € |
| 750 | 3,30136 € | 2.476,02 € |
| 1.250 | 3,24438 € | 4.055,47 € |
| 1.750 | 3,21109 € | 5.619,41 € |
| 2.500 | 3,17905 € | 7.947,62 € |
| Unit Price without VAT: | 5,61000 € |
|---|---|
| Unit Price with VAT: | 6,67590 € |











