
YFF18PW0J474MT0H0N | |
|---|---|
DigiKey Part Number | 445-3028-2-ND - Tape & Reel (TR) 445-3028-1-ND - Cut Tape (CT) 445-3028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF18PW0J474MT0H0N |
Description | CAP FEEDTHRU 0.47UF 6.3V 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Feed Through Capacitor 6.3V 4 A 30mOhm 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF18PW0J474MT0H0N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 0.47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3V | |
Current | 4 A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 40dB @ 2MHz ~ 2GHz | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09500 € | 0,95 € |
| 50 | 0,06740 € | 3,37 € |
| 100 | 0,06050 € | 6,05 € |
| 500 | 0,04660 € | 23,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03497 € | 139,88 € |
| 8.000 | 0,03252 € | 260,16 € |
| 12.000 | 0,03242 € | 389,04 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |











