Half-Bridge Gate Driver IC Non-Inverting 19-WQFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half-Bridge Gate Driver IC Non-Inverting 19-WQFN (3x4)
Texas Instruments/Wurth/EPC GaN Solutions First Look Video

LMG1210RVRR

DigiKey Part Number
296-LMG1210RVRRTR-ND - Tape & Reel (TR)
296-LMG1210RVRRCT-ND - Cut Tape (CT)
296-LMG1210RVRRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMG1210RVRR
Description
IC GATE DRVR HALF-BRIDGE 19WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 19-WQFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
LMG1210RVRR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.75V ~ 5.25V, 6V ~ 18V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
1.5A, 3A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
200 V
Rise / Fall Time (Typ)
500ps, 500ps
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
19-WFQFN Exposed Pad
Supplier Device Package
19-WQFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,56000 €3,56 €
102,69300 €26,93 €
252,47680 €61,92 €
1002,23830 €223,83 €
2502,12460 €531,15 €
5002,11568 €1.057,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,93003 €5.790,09 €
Manufacturers Standard Package
Unit Price without VAT:3,56000 €
Unit Price with VAT:4,23640 €