
AK4621EF | |
|---|---|
DigiKey Part Number | 974-1041-2-ND - Tape & Reel (TR) 974-1041-1-ND - Cut Tape (CT) 974-1041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK4621EF |
Description | IC AUDIO CODEC 24BIT 30VSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 24 b Serial 30-VSOP |
Datasheet | Datasheet |
EDA/CAD Models | AK4621EF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Audio | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 102 / 100 | |
Dynamic Range, ADCs / DACs (db) Typ | 115 / 115 | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-LSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 30-VSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,38000 € | 5,38 € |
| 10 | 4,12800 € | 41,28 € |
| 25 | 3,81480 € | 95,37 € |
| 100 | 3,47030 € | 347,03 € |
| 250 | 3,34448 € | 836,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,12548 € | 3.125,48 € |
| 2.000 | 3,05842 € | 6.116,84 € |
| Unit Price without VAT: | 5,38000 € |
|---|---|
| Unit Price with VAT: | 6,40220 € |










