
W681360RG | |
|---|---|
DigiKey Part Number | W681360RG-ND |
Manufacturer | |
Manufacturer Product Number | W681360RG |
Description | IC VOICEBAND CODEC 3V 1CH 20SSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | PCM Interface 13 b PCM Audio Interface 20-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | PCM | |
Data Interface | PCM Audio Interface | |
Resolution (Bits) | 13 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 10 | 2,29200 € | 22,92 € |
| 68 | 1,94676 € | 132,38 € |
| 136 | 1,86103 € | 253,10 € |
| 272 | 1,79044 € | 487,00 € |
| 544 | 1,73241 € | 942,43 € |
| 1.020 | 1,68869 € | 1.722,46 € |
| 2.516 | 1,63798 € | 4.121,16 € |
| 5.032 | 1,60691 € | 8.085,97 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,62950 € |




