
LMC8101TP/NOPB | |
|---|---|
DigiKey Part Number | LMC8101TP/NOPBTR-ND - Tape & Reel (TR) LMC8101TP/NOPBCT-ND - Cut Tape (CT) LMC8101TP/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC8101TP/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 8DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMC8101TP/NOPB Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 1.1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 90 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 10 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.2V/µs | Package / Case 8-UFBGA |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 8-DSBGA |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV9101IDCKR | Texas Instruments | 23.292 | 296-TLV9101IDCKRCT-ND | 0,64000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,37472 € | 343,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,79600 € | 17,96 € |
| 25 | 1,64400 € | 41,10 € |
| 100 | 1,47530 € | 147,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,11800 € | 11,18 € |
| 25 | 1,01680 € | 25,42 € |
| 100 | 0,90550 € | 90,55 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

