Direct
MFR Recommended
Similar

LMC7221BIM | |
|---|---|
DigiKey Part Number | 296-36331-5-ND |
Manufacturer | |
Manufacturer Product Number | LMC7221BIM |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC7221BIM Models |
Category | Current - Output (Typ) 30mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 14µA |
Packaging Tube | CMRR, PSRR (Typ) 75dB CMRR, 80dB PSRR |
Part Status Obsolete | Propagation Delay (Max) 10µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 15V, ±1.35V ~ 7.5V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 15mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.04pA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC7221BIM/NOPB | Texas Instruments | 14 | LMC7221BIM/NOPB-ND | 1,79000 € | Direct |
| LMC7221BIMX/NOPB | Texas Instruments | 2.967 | LMC7221BIMX/NOPBCT-ND | 1,39000 € | MFR Recommended |
| ADCMP391ARZ | Analog Devices Inc. | 1.362 | ADCMP391ARZ-ND | 0,88000 € | Similar |



