
LMC7221BIMX/NOPB | |
|---|---|
DigiKey Part Number | LMC7221BIMX/NOPBTR-ND - Tape & Reel (TR) LMC7221BIMX/NOPBCT-ND - Cut Tape (CT) LMC7221BIMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC7221BIMX/NOPB |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC7221BIMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 15V, ±1.35V ~ 7.5V | |
Voltage - Input Offset (Max) | 15mV @ 5V | |
Current - Input Bias (Max) | 0.04pA @ 5V | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 14µA | |
CMRR, PSRR (Typ) | 75dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 10µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,02800 € | 10,28 € |
| 25 | 0,93440 € | 23,36 € |
| 100 | 0,83030 € | 83,03 € |
| 250 | 0,78076 € | 195,19 € |
| 500 | 0,75092 € | 375,46 € |
| 1.000 | 0,74526 € | 745,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,70039 € | 1.750,97 € |
| 5.000 | 0,68476 € | 3.423,80 € |
| 7.500 | 0,67692 € | 5.076,90 € |
| 12.500 | 0,66825 € | 8.353,12 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

