Direct
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

LMC7211BIM5/NOPB | |
|---|---|
DigiKey Part Number | LMC7211BIM5/NOPBTR-ND - Tape & Reel (TR) LMC7211BIM5/NOPBCT-ND - Cut Tape (CT) LMC7211BIM5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC7211BIM5/NOPB |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMC7211BIM5/NOPB Models |
Category | Current - Output (Typ) 30mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 14µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 75dB CMRR, 80dB PSRR |
Part Status Obsolete | Propagation Delay (Max) 10µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 15V, ±1.35V ~ 7.5V | Supplier Device Package SOT-23-5 |
Voltage - Input Offset (Max) 15mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.04pA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV7211IDBVR | Texas Instruments | 8.528 | 296-21869-1-ND | 0,97000 € | Direct |
| TLV7211AIDBVR | Texas Instruments | 1.963 | 296-21866-1-ND | 1,25000 € | Similar |
| LMC7211BIM5 | Texas Instruments | 2.603 | 296-LMC7211BIM5CT-ND | 2,02000 € | Parametric Equivalent |
| LMC7211BIM5X/NOPB | Texas Instruments | 9.843 | LMC7211BIM5X/NOPBCT-ND | 1,04000 € | Parametric Equivalent |
| MCP6561RT-E/OT | Microchip Technology | 4.033 | MCP6561RT-E/OTCT-ND | 0,47000 € | Similar |





