
TLV7211IDBVR | |
|---|---|
DigiKey Part Number | 296-21869-2-ND - Tape & Reel (TR) 296-21869-1-ND - Cut Tape (CT) 296-21869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7211IDBVR |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV7211IDBVR Models |
Category | Current - Output (Typ) 30mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 18µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 75dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 10µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 15V | Supplier Device Package SOT-23-5 |
Voltage - Input Offset (Max) 15mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.04pA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,80300 € | 8,03 € |
| 25 | 0,72640 € | 18,16 € |
| 100 | 0,64300 € | 64,30 € |
| 250 | 0,60308 € | 150,77 € |
| 500 | 0,57902 € | 289,51 € |
| 1.000 | 0,56887 € | 568,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53477 € | 1.604,31 € |
| 6.000 | 0,52281 € | 3.136,86 € |
| 9.000 | 0,51682 € | 4.651,38 € |
| 15.000 | 0,51018 € | 7.652,70 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

