
LMC7111BIM5X/NOPB | |
|---|---|
DigiKey Part Number | LMC7111BIM5X/NOPBTR-ND - Tape & Reel (TR) LMC7111BIM5X/NOPBCT-ND - Cut Tape (CT) LMC7111BIM5X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC7111BIM5X/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMC7111BIM5X/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.03V/µs | |
Gain Bandwidth Product | 50 kHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 25µA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,80500 € | 8,05 € |
| 25 | 0,72840 € | 18,21 € |
| 100 | 0,64450 € | 64,45 € |
| 250 | 0,60448 € | 151,12 € |
| 500 | 0,58038 € | 290,19 € |
| 1.000 | 0,57014 € | 570,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53600 € | 1.608,00 € |
| 6.000 | 0,52401 € | 3.144,06 € |
| 9.000 | 0,51800 € | 4.662,00 € |
| 15.000 | 0,51134 € | 7.670,10 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |


